Maertz PMMA-1009-005 Filament PLA Pro 1.75mm 1Kg Green

Order Code:

19-2733

Brand: Maertz MPN: PMMA-1009-005 EAN-13: 0093988900387
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Maertz PMMA-1009-005 is a clear finish 3D printing consumable designed for various engineering applications requiring precision and optical clarity. Featuring a high-quality PMMA material, this filament offers excellent clarity and light transmission, properties essential for prototyping lenses and transparent components in industries like automotive, aerospace, and consumer electronics. With its precision and durable finish, PMMA-1009-005 is particularly well-suited to applications where visual aesthetics and detailed transparency are critical, aligning with the rigorous demands of professional sectors. This product, also identified by the alternate description 3361958, remains a reliable choice for engineers targeting high standard results in additive manufacturing projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot